1544454-1 | TE Connectivity
Receptacle, 2.3-4.3 mm², AWG 14-11, crimp connection, tin-plated, 1544454-1
Order No.: 36P2161
EAN: 4099889643367
MPN:
1544454-1
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
3,855.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.3213 €
Contacts for motor vehicles, 1544454-1, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 2.3 - 4.3 mm², Wire Insulation Diameter: 2.7 - 3.7 mm, Operating Temperature (Max): 85 °C, Operating Temperature Range: -20 - 85 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 14-11 | |
Insulation diameter | 2,7-3,7 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 2,3-4,3 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |