1544533-1 | TE Connectivity
Receptacle, 2.0-5.0 mm², AWG 14-10, crimp connection, tin-plated, 1544533-1
Order No.: 36P2215
EAN: 4099889643404
MPN:
1544533-1
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Socket contact, 1544533-1, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 5 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 2 - 5 mm², Wire Size Search: 2 mm², 3 mm², 4 mm², 5 mm², Wire Insulation Diameter: 2.6 - 4.4 mm, Operating Temperature Range: -40 - 85 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 14-10 | |
Insulation diameter | 2,6-4,4 mm | |
Contact connection | Crimpanschluss | |
Contact material | Zinn | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 2,0-5,0 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |