1544555-1 | TE Connectivity
Receptacle, 2.5-6.0 mm², AWG 13-9, crimp connection, tin-plated, 1544555-1
Order No.: 36P1869
EAN: 4099889643053
MPN:
1544555-1
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Contacts for motor vehicles, 1544555-1, TE Connectivity
Sealable: Yes, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 12 - 13 AWG, Wire Size: 2.5 - 6 mm², Wire Size Search: 2.5 mm², 3 mm², 4 mm², 5 mm², 6 mm², Wire Size Search: 12 AWG, Wire Insulation Diameter: 2.8 - 3.5 mm, Operating Temperature Range: -40 - 125 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 13-9 | |
Insulation diameter | 2,8-3,5 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | verzinnt | |
Cable cross-section | 2,5-6,0 mm² |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |