1544615-1 | TE Connectivity

Receptacle, 0.35-0.75 mm², AWG 22-18, crimp connection, tin-plated, 1544615-1

Order No.: 36P1873
EAN: 4099889643091
MPN:
1544615-1
1544615-1 TE Connectivity Crimp Contacts Image 1
1544615-1 TE Connectivity Crimp Contacts Image 2
1544615-1 TE Connectivity Crimp Contacts Image 3
Image may differ
Unit Price (€ / pc.)
0.2392 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
2,870.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
0.2392 €

Contacts for motor vehicles, 1544615-1, TE Connectivity

Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 22 - 20 AWG, Wire Size: 0.35 - 0.75 mm², Wire Size Search: 0.3 mm², 0.35 mm² , 0.4 mm², 0.5 mm², 0.6 mm², 0.75 mm², Wire Size Search: 20 AWG, 21 AWG, Wire Insulation Diameter: 1.27 - 1.78 mm, 155 °C, 170 °C, 180 °C, 185 °C, Operating Temperature Range: -40 - 185 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.35-0.75 mm²
AWG cross-section AWG 22-18
Contact connection crimp connection
Contact material copper alloy
contact surface tin-plated
Insulation diameter 1.27-1.78 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes