1544968-1 | TE Connectivity

Tab, 5.0-6.0 mm², AWG 10-9, crimp connection, tin-plated, 1544968-1

Order No.: 36P1884
EAN: 4099889643176
MPN:
1544968-1
1544968-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.595 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1,309.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2200 pcs.
0.595 €

Flat connector, 1544968-1, TE Connectivity

Sealable: No, Primary Locking Feature: Clean Body, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 8 mm, Mating Tab Thickness: 1 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 9 - 10 AWG, Wire Size: 5 - 6 mm², Wire Size Search: 10 AWG, Wire Size Search: 5 mm²,6 mm², Wire Insulation Diameter: 3.7 - 4.3 mm, Operating Temperature Range: -40 - 150 °C.

Technical specifications
Version Flachstecker
AWG cross-section AWG 10-9
Insulation diameter 3,7-4,3 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
contact surface verzinnt
Cable cross-section 5,0-6,0 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes