1564324-2 | TE Connectivity
Receptacle, 0.2-0.35 mm², AWG 24-22, crimp connection, gold-plated, 1564324-2
Order No.: 35P8951
EAN: 4099889639575
MPN:
1564324-2
Unit Price (€ / pc.)
0.2356 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
3,180.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
13500 pcs.
0.2356 €
Contacts for motor vehicles, 1564324-2, TE Connectivity
Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 0.2 - 0.35 mm², Wire Size Search: 0.2 mm², 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², Wire Insulation Diameter: 1.1 - 1.4 mm, Operating Temperature Range: -40 - 150 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 24-22 | |
Insulation diameter | 1,1-1,4 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Nickel-Legierung | |
Contact surface Connection range | verzinnt | |
contact surface | vergoldet | |
Cable cross-section | 0,2-0,35 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |