1564724-1 | TE Connectivity
Receptacle, 0.35-0.5 mm², AWG 22-20, crimp connection, gold-plated, 1564724-1
Order No.: 35P8927
EAN: 4099889639384
MPN:
1564724-1
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
6,747.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
21000 pcs.
0.3213 €
Contacts for motor vehicles, 1564724-1, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Family Seal, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 0.35 - 0.5 mm², Wire Size Search: 0.35 mm², 0.4 mm², 0.5 mm², Wire Size Search: 21 AWG, 22 AWG, Wire Insulation Diameter: 1.2 - 1.6 mm, Operating Temperature Range: -40 - 150 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 22-20 | |
Insulation diameter | 1,2-1,6 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Nickel-Legierung | |
Contact surface Connection range | vergoldet | |
contact surface | vergoldet | |
Cable cross-section | 0,35-0,5 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |