1565079-1 | TE Connectivity

Receptacle, 0.33-0.82 mm², AWG 22-18, crimp connection, tin-plated, 1565079-1

Order No.: 34P8815
EAN: 4099889635485
MPN:
1565079-1
1565079-1 TE Connectivity Crimp Contacts Image 1
1565079-1 TE Connectivity Crimp Contacts Image 2
1565079-1 TE Connectivity Crimp Contacts Image 3
Image may differ
Unit Price (€ / pc.)
0.0405 € *
Available: 0 pcs.
Available in 5 Days: 65,000 pcs.
Leadtime: 21 Weeks **
Total Price:
202.30 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.0405 €
15000 pcs.
0.0381 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 1565079-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 300 VAC, Insulation Resistance: 1000, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 7 A, Contact Type: Receptacle, Contact Retention Within Housing: With, Mating Tab Width: 1.2 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 22 - 18 AWG, Wire Size: 0.33 -0.82 mm², Accepts Wire Insulation Diameter Range: 1.5 - 2.7 mm, Operating Temperature Range: -30 - 105 °C, Circuit Application: Power, Glow Wire Rating: Standard Part - Not Glow Wire. Packaging Quantity: 5000, For Use With: Plug Housing, Comment: Use with Grace Inertia Connector 3.5

Technical specifications
Version Buchsenkontakt
Cable cross-section 0,33-0,82 mm²
AWG cross-section AWG 22-18
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface mating area verzinnt
contact surface verzinnt
Contact surface Connection range verzinnt
Insulation diameter 1,5-2,7 mm
Logistics
Country of origin CN
Customs tariff number 85369001
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes