1586055-1 | TE Connectivity

Receptacle, 1.31 mm², AWG 16, crimp connection, tin-plated, 1586055-1

Order No.: 35P5603
EAN: 4099889638738
MPN:
1586055-1
Series: VAL-U-LOK
1586055-1 TE Connectivity Crimp Contacts Image 1
1586055-1 TE Connectivity Crimp Contacts Image 2
1586055-1 TE Connectivity Crimp Contacts Image 3
Image may differ
Unit Price (€ / pc.)
0.0881 € *
Available: 0 pcs.
Available in 5 Days: 3,500 pcs.
Leadtime: 20 Weeks **
Total Price:
0.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.0881 €

Power contact, 1586055-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Board,Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Shape & Form: Single Beam, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 9 A, Contact Type: Socket, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 16 AWG, Wire Size: 1.31 mm², Accepts Wire Insulation Diameter Range: 3.1 mm, Operating Temperature Range: -40 - 105 °C.

Technical specifications
Version Buchsenkontakt
Cable cross-section 1,31 mm²
AWG cross-section AWG 16
Contact connection Crimpanschluss
Contact material Messing
Contact surface mating area verzinnt
contact surface verzinnt
Contact surface Connection range verzinnt
Insulation diameter 3,1 mm
Logistics
Country of origin PT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes