1586841-1 | TE Connectivity
Receptacle, 1.31 mm², AWG 16, crimp connection, tin-plated, 1586841-1
Unit Price (€ / pc.)
0.0417 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,666.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40000 pcs.
0.0417 €
Power contact, 1586841-1, TE Connectivity
Power contact Type: Contact, Connector System: Wire-to-Board,Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Shape & Form: Single Beam, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 9 A, Contact Type: Socket, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 16 AWG, Wire Size: 1.31 mm², Accepts Wire Insulation Diameter Range: 3.1 mm, Operating Temperature Range: -40 - 105 °C.
Technical specifications
Version | Buchsenkontakt | |
Cable cross-section | 1,31 mm² | |
AWG cross-section | AWG 16 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface mating area | verzinnt | |
contact surface | verzinnt | |
Contact surface Connection range | verzinnt | |
Insulation diameter | 3,1 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |