1586841-4 | TE Connectivity
Receptacle, 1.25-1.4 mm², AWG 16, crimp connection, 1586841-4
Order No.: 71P2477
EAN: 4099889978674
MPN:
1586841-4
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Available in 5 Days: 25,892 pcs.
Leadtime: 20 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.5831 €
50 pcs.
0.5236 €
100 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 1586841-4, TE Connectivity
Connector contact, Socket, Gold, Gold, 600 VAC, Locking lance contact retention, Discrete wire, 16 AWG Wire size, 1.25 - 1.4 mm² Wire size, Crimp.
Technical specifications
Version | Buchse | |
AWG cross-section | AWG 16 | |
Insulation diameter | 1,8-3,1 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface Connection range | vergoldet | |
Contact surface mating area | vergoldet | |
Cable cross-section | 1,25-1,4 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |