1612334-1 | TE Connectivity

Receptacle, 0.13-0.33 mm², AWG 26-22, crimp connection, tin-plated, 1612334-1

Order No.: 34P8816
EAN: 4099889635492
MPN:
1612334-1
1612334-1 TE Connectivity Crimp Contacts Image 1
1612334-1 TE Connectivity Crimp Contacts Image 2
1612334-1 TE Connectivity Crimp Contacts Image 3
Image may differ
Unit Price (€ / pc.)
0.0619 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 21 Weeks **
Total Price:
309.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0619 €

Power contact, 1612334-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 300 VAC, Insulation Resistance: 1000, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 4 A, Contact Type: Receptacle, Contact Retention Within Housing: With, Mating Tab Width: 1.2 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 26 - 22 AWG, Wire Size: 0.13 - 0.33 mm², Accepts Wire Insulation Diameter Range: 1.3 - 2 mm, Operating Temperature Range: -30 - 105 °C, Circuit Application: Power, Glow Wire Rating: Standard Part - Not Glow Wire. Packaging Quantity: 6000, Wire Type: Stranded, Comment: Use with Grace Inertia Connector 3.5

Technical specifications
Version Buchsenkontakt
Cable cross-section 0,13-0,33 mm²
AWG cross-section AWG 26-22
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface mating area verzinnt
contact surface verzinnt
Contact surface Connection range verzinnt
Insulation diameter 1,3-2 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes