1650155-1 | TE Connectivity
Pin contact, 0.5 mm², AWG 20, crimp connection, 1650155-1
Order No.: 36P8711
EAN: 4099889648119
MPN:
1650155-1
701-14-02109
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Power contact, 1650155-1, TE Connectivity
Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 5 A, Contact Type: Pin, Contact Retention Within Housing: Without, Mating Pin Diameter: 1.02 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 24 - 20 AWG, Operating Temperature Range: -55 - 105 °C.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 20 | |
Insulation diameter | 0,77-1,02 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | vergoldet | |
Contact surface mating area | vergoldet | |
Cable cross-section | 0,5 mm² |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |