1670146-2 | TE Connectivity

Receptacle, 0.5-0.75 mm², AWG 20-18, crimp connection, gold-plated, 1670146-2

Order No.: 35P9730
EAN: 4099889641073
MPN:
1670146-2
Series: MCON
TE Connectivity
1670146-2 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1809 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
13000 pcs.
0.1809 €

Contacts for motor vehicles, 1670146-2, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.2 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 20 AWG, Wire Size: 0.5 - 0.75 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², Wire Size Search: 18 AWG, 19 AWG, Wire Insulation Diameter: 1.4 - 1.9 mm, 130 °C, 140 °C, 145 °C, 150 °C, Operating Temperature Range: -40 - 150 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 20-18
Insulation diameter 1.4-1.9 mm
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Cable cross-section 0.5-0.75 mm²
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes