1670326-3 | TE Connectivity
Receptacle, 0.75-1.0 mm², AWG 18-17, crimp connection, silver-plated, 1670326-3
Order No.: 35P8930
EAN: 4099889639414
MPN:
1670326-3
Unit Price (€ / pc.)
0.1916 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Contacts for motor vehicles, 1670326-3, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Family Seal, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 0.75 - 1 mm², Wire Size Search: 0.75 mm², 0.85 mm², 1 mm², Wire Insulation Diameter: 1.7 - 2.1 mm, Operating Temperature Range: -40 - 140 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 18-17 | |
Insulation diameter | 1,7-2,1 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Nickel-Legierung | |
Contact surface Connection range | versilbert | |
contact surface | versilbert | |
Cable cross-section | 0,75-1,0 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |