1670328-1 | TE Connectivity
Receptacle, 1.4-2.0 mm², AWG 16-14, crimp connection, gold-plated, 1670328-1
Order No.: 35P8931
EAN: 4099889639421
MPN:
1670328-1
Unit Price (€ / pc.)
0.2451 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Contacts for motor vehicles, 1670328-1, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Family Seal, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 06 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 1.4 - 2 mm², Wire Size Search: 1.5 mm², 2 mm², Wire Insulation Diameter: 2.2 - 2.8 mm, 130 °C, 140 °C, 145 °C, 150 °C, Operating Temperature Range: -40 - 150 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 16-14 | |
Insulation diameter | 2,2-2,8 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Nickel-Legierung | |
Contact surface Connection range | vergoldet | |
contact surface | vergoldet | |
Cable cross-section | 1,4-2,0 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |