1674742-1 | TE Connectivity
Tab, 0.37-0.56 mm², AWG 22-20, crimp connection, tin-plated, 1674742-1
Order No.: 35P8757
EAN: 4099889638998
MPN:
1674742-1
Unit Price (€ / pc.)
0.0536 € *
Available: 0 pcs.
Available in 5 Days: 500,000 pcs.
Leadtime: 15 Weeks **
Total Price:
535.50 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.0536 €
500000 pcs.
0.0369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat connector, 1674742-1, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 0.64 mm, Mating Tab Thickness: 0.64 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 0.37 -0.56 mm², Wire Size Search: 20 AWG, 21 AWG, Wire Size Search: 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², Wire Insulation Diameter: 1.1 - 1.6 mm, Operating Temperature Range: -40 - 105 °C.
Technical specifications
Version | Flachstecker | |
AWG cross-section | AWG 22-20 | |
Insulation diameter | 1,1-1,6 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 0,37-0,56 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Original Packaging | Rolle mit 10.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |