1703278-2 | TE Connectivity

Tab, 1.5 mm², AWG 15, crimp connection, tin-plated, 1703278-2

Order No.: 36P3352
EAN: 4099889644555
MPN:
1703278-2
1703278-2 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1583 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 21 Weeks **
Total Price:
633.08 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.1583 €
8000 pcs.
0.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 1703278-2, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1.6 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 15 AWG, Wire Size: 1.5 mm², Wire Size Search: 1.5 mm², Wire Size Search: 15 AWG, Wire Insulation Diameter: 2.2 - 2.4 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version Flachstecker
AWG cross-section AWG 15
Insulation diameter 2,2-2,4 mm
Contact connection Crimpanschluss
Contact material Kupfer-Eisen-Legierung
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 1,5 mm²
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes