1718760-3 | TE Connectivity

Tab, 0.5-0.75 mm², AWG 20-18, crimp connection, silver-plated, 1718760-3

Order No.: 35P9779
EAN: 4099889641424
MPN:
1718760-3
Series: MCON
1718760-3 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1821 € *
Available: 0 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 29 Weeks **
Total Price:
1,092.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.1821 €

Flat connector, 1718760-3, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Wire Type: Copper, Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1.2 mm, Mating Tab Thickness: 0.6 mm, Interface Plating: Silver (Ag), Termination Method: Crimp, Wire Size: 20 AWG, Wire Size: 0.5 -0.75 mm², Wire Size Search: 19 AWG, 20 AWG, Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², Wire Insulation Diameter: 1.3 - 1.9 mm, Operating Temperature Range: -40 - 150 °C.

Technical specifications
Version Flachstecker
AWG cross-section AWG 20-18
Insulation diameter 1,3-1,9 mm
Contact connection Crimpanschluss
Contact material Kupfer-Nickel-Legierung
Contact surface Connection range verzinnt
contact surface versilbert
Cable cross-section 0,5-0,75 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Original Packaging Rolle mit 6.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes