1718762-1 | TE Connectivity

Tab, 1.0-1.5 mm², AWG 17-15, crimp connection, tin-plated, 1718762-1

Order No.: 35P9780
EAN: 4099889641431
MPN:
1718762-1
Series: MCON
TE Connectivity
1718762-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1142 € *
Available: 0 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 35 Weeks **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.1142 €
12000 pcs.
0.0976 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 1718762-1, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1.2 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 18 - 16 AWG, Wire Size: 1 - 1.5 mm², Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², Wire Size Search: 19 AWG, 20 AWG, Wire Insulation Diameter: 1.9 - 2.4 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version tab
AWG cross-section AWG 17-15
Insulation diameter 1.9-2.4 mm
Contact connection crimp connection
Contact material copper-nickel alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 1.0-1.5 mm²
Logistics
Country of origin TH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes