1718762-3 | TE Connectivity
Tab, 1.0-1.5 mm², AWG 17-15, crimp connection, silver-plated, 1718762-3
Unit Price (€ / pc.)
0.1797 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
3,234.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
0.1797 €
Flat connector, 1718762-3, TE Connectivity
Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1.2 mm, Mating Tab Thickness: 0.6 mm, Interface Plating: Silver (Ag), Termination Method: Crimp, Wire Size: 18 - 16 AWG, Wire Size: 1 - 1.5 mm², Wire Size Search: 19 AWG, 20 AWG, Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², Wire Insulation Diameter: 1.9 - 2.4 mm, Operating Temperature Range: -40 - 150 °C.
Technical specifications
Version | Flachstecker | |
AWG cross-section | AWG 17-15 | |
Insulation diameter | 1,9-2,4 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Nickel-Legierung | |
Contact surface Connection range | verzinnt | |
contact surface | versilbert | |
Cable cross-section | 1,0-1,5 mm² |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85369095 |
Original Packaging | Rolle mit 6.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |