1719545-1 | TE Connectivity

Receptacle, 0.3-0.5 mm², AWG 22-20, crimp connection, tin-plated, 1719545-1

Order No.: 36P1349
EAN: 4099889642070
MPN:
1719545-1
1719545-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1083 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
4,331.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
40000 pcs.
0.1083 €

Contacts for motor vehicles, 1719545-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Family Seal, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 063 mm, Mating Tab Thickness: 063 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.3 - 0.5 mm², Wire Size Search: 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², Wire Size Search: 20 AWG, 21 AWG, Wire Insulation Diameter: 1.5 - 1.85 mm, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.3-0.5 mm²
AWG cross-section AWG 22-20
Contact connection crimp connection
Contact material copper-nickel alloy
contact surface tin-plated
Insulation diameter 1.5-1.85 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes