1742630-1 | TE Connectivity
Receptacle, 0.33-0.82 mm², AWG 22-18, crimp connection, 1742630-1
Order No.: 35P4097
EAN: 4099889637236
MPN:
1742630-1
Unit Price (€ / pc.)
0.0559 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
5,593.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100000 pcs.
0.0559 €
Connector contact, 1742630-1, TE Connectivity
Discrete Wire Type: Stranded, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 240 VAC, Operating Voltage: 240 VDC, Contact Type: Receptacle, Contact Retention Within Housing: Without, Contact Base Material: Brass, Contact Current Rating (Max): 23.5 A, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Wire Size: 22 - 18 AWG, Wire Size: 0.321 -0.811 mm², Wire Size: 642 - 1624 CMA.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 22-18 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface Connection range | verzinnt | |
Contact surface mating area | verzinnt | |
Cable cross-section | 0,33-0,82 mm² |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |