1743656-1 | TE Connectivity
Receptacle, 1.5-2.0 mm², AWG 15-14, crimp connection, gold-plated, 1743656-1
Order No.: 36P1815
EAN: 4099889642872
MPN:
1743656-1
Unit Price (€ / pc.)
0.0583 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 10 Weeks **
Total Price:
1,166.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.0583 €
Contacts for motor vehicles, 1743656-1, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.3 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 1.5 - 2 mm², Wire Size Search: 1.5 mm², 2 mm², Wire Size Search: 15 AWG, Wire Insulation Diameter: 1.9 - 2.8 mm.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 15-14 | |
Insulation diameter | 1,9-2,8 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Nickel-Legierung | |
Contact surface Connection range | verzinnt | |
contact surface | vergoldet | |
Cable cross-section | 1,5-2,0 mm² |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |