1744201-1 | TE Connectivity

Receptacle, 0.52-1.31 mm², AWG 20-16, crimp connection, 1744201-1

Order No.: 34P7245
EAN: 4099889635324
MPN:
1744201-1
Series: Economy Power
1744201-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0976 € *
Available: 0 pcs.
Available in 5 Days: 52,000 pcs.
Leadtime: 4 Weeks **
Total Price:
390.32 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.0976 €
8000 pcs.
0.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 1744201-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Shape & Form: Single Beam in Box, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 12.3 A, Contact Type: Socket, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 16 AWG, Wire Size: 0.52 - 1.31 mm², Accepts Wire Insulation Diameter Range: 1.7 - 3 mm, Height: 4 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 20-16
Isolationsdurchmesser 1,7-3 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Leiterquerschnitt 0,52-1,31 mm²
Logistics
Ursprungsland TH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes