1744340-1 | TE Connectivity
Pin contact, tin-plated, 1744340-1
Order No.: 37P1850
EAN: 4099889648638
MPN:
1744340-1
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Available in 5 Days: 980 pcs.
Leadtime: 13 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4399 €
50 pcs.
1.2971 €
100 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1744340-1, TE Connectivity
Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Contact Type: Pin, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 45 A, Connector Mounting Type: Board Mount, Operating Temperature Range: -40 - 125 °C.
Technical specifications
Version | Stiftkontakt | |
Contact material | Kupfer | |
Contact surface mating area | verzinnt | |
contact surface | verzinnt |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |