1827855-1 | TE Connectivity

Receptacle, 0.22-0.35 mm², AWG 24-22, crimp connection, tin-plated, 1827855-1

Order No.: 35P8572
EAN: 4099889638868
MPN:
1827855-1
1827855-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0797 € *
Available: 0 pcs.
Available in 5 Days: 87,000 pcs.
Leadtime: 29 Weeks **
Total Price:
1,156.09 € *
Price list
Quantity
Price per unit*
14500 pcs.
0.0797 €
29000 pcs.
0.0774 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 1827855-1, TE Connectivity

Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.5 mm, Mating Tab Thickness: 0.4 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.22 - 0.35 mm², Wire Size Search: 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², Wire Size Search: 22 AWG, 23 AWG, Wire Insulation Diameter: 0.95 - 1.2 mm, Operating Temperature Range: -30 - 90 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 24-22
Insulation diameter 0,95-1,2 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface verzinnt
Cable cross-section 0,22-0,35 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes