1871131-3 | TE Connectivity

Pin contact, 2.7-6.6 mm², AWG 12-10, crimp connection, 1871131-3

Order No.: 38P7441
EAN: 4099889652062
MPN:
1871131-3
Series: DYNAMIC
1871131-3 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
19.2661 € *
Available: 0 pcs.
Available in 5 Days: 2,700 pcs.
Leadtime: 32 Weeks **
Total Price:
5,779.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
19.2661 €

Wire-to-board connector contact, 1871131-3, TE Connectivity

Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Pin Diameter: 6.28 mm, Contact Type: Pin, Contact Mating Area Plating Material: Silver, Contact Current Rating (Max): 65 A, Wire Size: 12 - 10 AWG, Wire Size: 2.7 - 6.6 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 12-10
Insulation diameter 6,3-11 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range versilbert
Contact surface mating area versilbert
Cable cross-section 2,7-6,6 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes