1871744-1 | TE Connectivity

Receptacle, 0.08-0.38 mm², AWG 28-22, crimp connection, 1871744-1

Order No.: 38P6859
EAN: 4099889650945
MPN:
1871744-1
Series: DYNAMIC
1871744-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1737 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
4,343.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25000 pcs.
0.1737 €

Wire-to-board connector contact, 1871744-1, TE Connectivity

Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 0.5 mm, Contact Type: Receptacle, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 5 A, Wire Size: 28 - 22 AWG, Wire Size: 0.08 - 0.38 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 28-22
Insulation diameter 1,08-1,9 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,08-0,38 mm²
Logistics
Country of origin TH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes