1903112-2 | TE Connectivity
Tab, 0.08-0.38 mm², AWG 28-22, crimp connection, 1903112-2
Unit Price (€ / pc.)
0.1868 € *
Available: 0 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 28 Weeks **
Pin contact, 1903112-2, TE Connectivity
Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Type: Tab, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 5 A, Wire Size: 28 - 22 AWG, Wire Size: 0.08 -0.38 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
Version | Flachstecker | |
AWG cross-section | AWG 28-22 | |
Insulation diameter | 1,08-1,6 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface mating area | vergoldet | |
Cable cross-section | 0,08-0,38 mm² |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |