1903113-2 | TE Connectivity
Tab, 0.08-0.38 mm², AWG 28-22, crimp connection, 1903113-2
Unit Price (€ / pc.)
0.2285 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
5,483.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24000 pcs.
0.2285 €
Wire-to-board connector contact, 1903113-2, TE Connectivity
Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 0.5 mm, Contact Type: Tab, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 5 A, Wire Size: 28 - 22 AWG, Wire Size: 0.08 - 0.38 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
Version | Flachstecker | |
AWG cross-section | AWG 28-22 | |
Insulation diameter | 1,08-1,9 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface mating area | vergoldet | |
Cable cross-section | 0,08-0,38 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |