1903115-2 | TE Connectivity

Pin contact, 0.05-0.09 mm², AWG 30-28, crimp connection, 1903115-2

Order No.: 38P6875
EAN: 4099889651102
MPN:
1903115-2
Series: DYNAMIC
1903115-2 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available in 5 Days: 4,450 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4998 €
25 pcs.
0.4641 €
50 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-to-board connector contact, 1903115-2, TE Connectivity

Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 0.5 mm, Contact Type: Tab, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 5 A, Wire Size: 30 - 28 AWG, Wire Size: 0.05 - 0.09 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.05-0.09 mm²
AWG cross-section AWG 30-28
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area gold-plated
Insulation diameter 0.6-1.2 mm
Logistics
Property Value
Country of origin NL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes