1903121-1 | TE Connectivity

Tab, 0.08-0.38 mm², AWG 28-22, crimp connection, 1903121-1

Order No.: 38P6871
EAN: 4099889651065
MPN:
1903121-1
Series: DYNAMIC
1903121-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1440 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
3,455.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
24000 pcs.
0.1440 €

Wire-to-board connector contact, 1903121-1, TE Connectivity

Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 0.5 mm, Contact Type: Tab, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 5 A, Wire Size: 28 - 22 AWG, Wire Size: 0.08 - 0.38 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version tab
Cable cross-section 0.08-0.38 mm²
AWG cross-section AWG 28-22
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.08-1.9 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes