1903122-1 | TE Connectivity

Tab, 0.34-0.86 mm², AWG 22-18, crimp connection, 1903122-1

Order No.: 38P6870
EAN: 4099889651058
MPN:
1903122-1
Series: DYNAMIC
1903122-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1630 € *
Available: 0 pcs.
Available in 5 Days: 864,000 pcs.
Leadtime: 28 Weeks **
Total Price:
978.18 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.1630 €
12000 pcs.
0.1583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1903122-1, TE Connectivity

Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Type: Tab, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 5 A, Wire Size: 22 - 18 AWG, Wire Size: 0.34 -0.86 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Flachstecker
AWG cross-section AWG 22-18
Insulation diameter 1,4-2,2 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,34-0,86 mm²
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes