1924968-2 | TE Connectivity
Tab, 0.75 mm², AWG 18, crimp connection, tin-plated, 1924968-2
Order No.: 35P9416
EAN: 4099889640670
MPN:
1924968-2
Unit Price (€ / pc.)
0.0702 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Contacts for motor vehicles, 1924968-2, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Family Seal, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 0.8 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 18 AWG, Wire Size: 0.75 mm², Wire Size Search: 0.75 mm², Wire Insulation Diameter: 1.6 - 2.06 mm, Operating Temperature Range: -40 - 100 °C.
Technical specifications
Version | Flachstecker | |
AWG cross-section | AWG 18 | |
Insulation diameter | 2,06 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 0,75 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |