1924968-4 | TE Connectivity
Tab, 0.75 mm², AWG 18, crimp connection, tin-plated, 1924968-4
Order No.: 35P9417
EAN: 4099889640687
MPN:
1924968-4
Unit Price (€ / pc.)
0.0857 € *
Standard delivery time from the manufacturer is: 29 Weeks
Contacts for motor vehicles, 1924968-4, TE Connectivity
Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Family Seal, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 0.8 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 18 AWG, Wire Size: 0.75 mm², Wire Size Search: 0.75 mm², Wire Insulation Diameter: 2.06 mm, Operating Temperature Range: -40 - 100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tab | |
| Cable cross-section | 0.75 mm² | |
| AWG cross-section | AWG 18 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 2.06 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85369040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |