1924968-5 | TE Connectivity
Tab, 0.13 mm², AWG 26, crimp connection, tin-plated, 1924968-5
Order No.: 35P9414
EAN: 4099889640656
MPN:
1924968-5
Unit Price (€ / pc.)
0.0893 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
3,570.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40000 pcs.
0.0893 €
Contacts for motor vehicles, 1924968-5, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Terminal & Splice Type: Tab, Mating Tab Width: 0.8 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Contact Termination Area Plating Material: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 18 AWG, Wire Size: 0.13 mm², Wire Insulation Diameter: 1.6 - 2.06 mm, 100 °C, Operating Temperature Range: -40 - 100 °C.
Technical specifications
Version | Flachstecker | |
AWG cross-section | AWG 26 | |
Insulation diameter | 0,85-1,05 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 0,13 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |