1924968-7 | TE Connectivity

Tab, 0.13 mm², AWG 26, crimp connection, tin-plated, 1924968-7

Order No.: 35P9415
EAN: 4099889640663
MPN:
1924968-7
1924968-7 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0988 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
3,950.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40000 pcs.
0.0988 €

Contacts for motor vehicles, 1924968-7, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 0.8 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 26 AWG, Wire Size: 0.13 mm², Wire Size Search: 0.13 mm², Wire Insulation Diameter: 0.85 - 1.05 mm, 100 °C, Operating Temperature Range: -40 - 100 °C.

Technical specifications
Version Flachstecker
AWG cross-section AWG 26
Insulation diameter 0,85-1,05 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 0,13 mm²
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes