1971237-2 | TE Connectivity

Receptacle, AWG 22-18, crimp connection, 1971237-2

Order No.: 35P3860
EAN: 4099889637113
MPN:
1971237-2
1971237-2 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1880 € *
Available: 0 pcs.
Available in 5 Days: 8,800 pcs.
Leadtime: 30 Weeks **
Total Price:
0.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.1880 €

Power contact, 1971237-2, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Continuous Current Rating: 12 A, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 12 A, Contact Type: Receptacle, Contact Retention Within Housing: Without, Mating Tab Width: 2.7 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 2.4 - 2.7 mm, Operating Temperature Range: -55 - 150 °C..

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 22-18
Insulation diameter 2,4-2,7 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Logistics
Country of origin JP
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes