1971781-2 | TE Connectivity

Receptacle, 2.0 mm², AWG 14, crimp connection, 1971781-2

Order No.: 35P3854
EAN: 4099889637052
MPN:
1971781-2
1971781-2 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1452 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1452 €
50 pcs.
0.1309 €
100 pcs.
0.1190 €
500 pcs.
0.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 1971781-2, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Continuous Current Rating: 15 A, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 15 A, Contact Type: Receptacle, Contact Retention Within Housing: Without, Mating Tab Width: 2.7 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: With, Wire Size: 14 AWG, Wire Size: 2 mm², Accepts Wire Insulation Diameter Range: 3.4 - 3.7 mm, Operating Temperature Range: -55 - 150 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 14
Insulation diameter 3,4-3,7 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 2,0 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes