1971782-2 | TE Connectivity

Pin contact, 2.0 mm², AWG 14, crimp connection, 1971782-2

Order No.: 35P3862
EAN: 4099889637137
MPN:
1971782-2
TE Connectivity
1971782-2 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0940 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 30 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.0940 €
8000 pcs.
0.0785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 1971782-2, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Continuous Current Rating: 15 A, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 15 A, Contact Type: Tab, Contact Retention Within Housing: Without, Mating Tab Width: 2.7 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: With, Wire Size: 14 AWG, Wire Size: 2 mm², Accepts Wire Insulation Diameter Range: 3.4 - 3.7 mm, Operating Temperature Range: -55 - 150 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 14
Insulation diameter 3.4-3.7 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 2.0 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes