1971784-1 | TE Connectivity
Pin contact, AWG 19-16, crimp connection, 1971784-1
Unit Price (€ / pc.)
0.0536 € *
Available: 0 pcs.
Available in 5 Days: 29,600 pcs.
Leadtime: 27 Weeks **
Total Price:
396.27 € *
Price list
Quantity
Price per unit*
7400 pcs.
0.0536 €
11100 pcs.
0.0476 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tab contact for Cable connector POWER TRIPLE LOCK.
Contact material: tinned copper alloy.
Technical attributes (type, for wire cross-section): 1971784-1, AWG 20-16 (0.56 to 1.27mm²²)
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 19-16 | |
Insulation diameter | 2-3,3 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface Connection range | verzinnt | |
Contact surface mating area | verzinnt |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Original Packaging | Rolle mit 3.700 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |