1971785-1 | TE Connectivity
Receptacle, 0.2-0.5 mm², AWG 24-20, crimp connection, tin-plated, 1971785-1
Unit Price (€ / pc.)
0.0809 € *
Available: 0 pcs.
Available in 5 Days: 1,289,200 pcs.
Leadtime: 29 Weeks **
Receptacle contact for Cable connector POWER TRIPLE LOCK
Contact material: tinned copper alloy.
Technical attributes (type, for wire cross-section): 1971785-1, AWG 22 (0.34mm²²)
Technical specifications
Version | Buchsenkontakt | |
Cable cross-section | 0,2-0,5 mm² | |
AWG cross-section | AWG 24-20 | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface mating area | verzinnt | |
contact surface | verzinnt | |
Contact surface Connection range | verzinnt | |
Insulation diameter | 1,43-2,7 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Original Packaging | Rolle mit 4.400 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |