1971786-2 | TE Connectivity

Pin contact, 0.3-0.5 mm², AWG 22-20, crimp connection, 1971786-2

Order No.: 35P3864
EAN: 4099889637151
MPN:
1971786-2
1971786-2 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0928 € *
Available: 0 pcs.
Available in 5 Days: 22,000 pcs.
Leadtime: 30 Weeks **
Total Price:
408.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4400 pcs.
0.0928 €

Power contact, 1971786-2, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Continuous Current Rating: 9 A, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 9 A, Contact Type: Tab, Contact Retention Within Housing: Without, Mating Tab Width: 2.7 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: With, Wire Size: 22 AWG,22 - 20 AWG, Wire Size: 0.3 mm², 0.3 -0.5 mm², Accepts Wire Insulation Diameter Range: 1.14 - 2.7 mm, Operating Temperature Range: -55 - 150 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 22-20
Insulation diameter 1,14-2,7 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,3-0,5 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes