1971787-2 | TE Connectivity

Receptacle, 0.75 mm², AWG 18, crimp connection, 1971787-2

Order No.: 35P3858
EAN: 4099889637090
MPN:
1971787-2
1971787-2 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1166 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
0.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.1166 €

Power contact, 1971787-2, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Continuous Current Rating: 16 A, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 16 A, Contact Type: Receptacle, Contact Retention Within Housing: Without, Mating Tab Width: 2.7 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 2.65 - 2.95 mm, Operating Temperature Range: -55 - 150 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 18
Insulation diameter 2,65-2,95 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,75 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes