1971795-1 | TE Connectivity

Receptacle, 0.079-0.38 mm², AWG 28-22, crimp connection, 1971795-1

Order No.: 34P8828
EAN: 4099889635553
MPN:
1971795-1
1971795-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0298 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
1,338.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
45000 pcs.
0.0298 €

Wire-to-board connector contact, 1971795-1, TE Connectivity

Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 50 VAC, Contact Base Material: Copper Alloy, Contact Type: Socket, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1.08 - 1.5 mm, Wire Size: 28 - 22 AWG, Wire Size: 0.079 - 0.38 mm², Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 28-22
Insulation diameter 1,08-1,5 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface mating area verzinnt
Cable cross-section 0,079-0,38 mm²
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes