1983664-1 | TE Connectivity

Receptacle, 0.13-0.33 mm², AWG 26-22, crimp connection, 1983664-1

Order No.: 71P4003
EAN: 4099889983999
MPN:
1983664-1
TE Connectivity
1983664-1 TE Connectivity Crimp Contacts Image 1
1983664-1 TE Connectivity Crimp Contacts Image 2
1983664-1 TE Connectivity Crimp Contacts Image 3
1983664-1 TE Connectivity Crimp Contacts Image 4
1983664-1 TE Connectivity Crimp Contacts Image 5
Image may differ
Unit Price (€ / pc.)
0.0833 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 14 Weeks **
Total Price:
0.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1064 pcs.
0.0833 €

Crimp contact, 1983664-1, TE Connectivity

Power contact, Contact, 300 VAC, 300 VDC, Tin, 26-22 AWG wire size, 0.13-0.33 mm² wire size, Wire and Cable, Crimp, Power.

Technical specifications
Version receptacle
AWG cross-section AWG 26-22
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.13-0.33 mm²
Logistics
Country of origin CN
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes