2-1105301-1 | TE Connectivity

Receptacle, 0.75-1.0 mm², crimp connection, silver-plated, 2-1105301-1

Order No.: 39P8103
EAN: 4099889654349
MPN:
2-1105301-1
Series: SOLARLOK
2-1105301-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.5466 € *
Available: 26 pcs.
Available in 5 Days: 979 pcs.
Leadtime: 16 Weeks **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.3562 €
50 pcs.
2.1420 €
100 pcs.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 2-1105301-1, TE Connectivity

Socket Contact, Crimp Connection, Silver-plated, Copper-Tin, Cross-section: 0.75-1 mm²

Technical specifications
Version Buchsenkontakt
Contact connection Crimpanschluss
Contact material Kupfer-Zinn
Contact surface Connection range versilbert
Contact surface mating area versilbert
contact surface versilbert
Cable cross-section 0,75-1,0 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei