2-1703930-1 | TE Connectivity

Receptacle, 0.22-0.35 mm², AWG 24-22, crimp connection, tin-plated, 2-1703930-1

Order No.: 71F6311
EAN: 4099889662108
MPN:
2-1703930-1
2-1703930-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0440 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
748.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
17000 pcs.
0.0440 €

Contacts for motor vehicles, 2-1703930-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.5 mm, Mating Tab Thickness: 0.4 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 24 - 22 AWG, Wire Size: 0.22 -0.35 mm², Wire Size Search: 22 AWG, 24 AWG, Wire Size Search: 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², Wire Insulation Diameter: 0.95 - 1.3 mm, Operating Temperature Range: -40 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.22-0.35 mm²
AWG cross-section AWG 24-22
Contact connection crimp connection
Contact material phosphor bronze
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 0.95-1.3 mm
Logistics
Property Value
Country of origin DE
Original Packaging Reel with 17,000 pieces
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes