2-2141600-2 | TE Connectivity

Tab, 2.5-4.0 mm², AWG 13-11, crimp connection, silver-plated, 2-2141600-2

Order No.: 36P3538
EAN: 4099889645859
MPN:
2-2141600-2
2-2141600-2 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Available in 5 Days: 8,100 pcs.
Leadtime: 29 Weeks **
Total Price:
2,891.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2700 pcs.
1.071 €

Contacts for motor vehicles, 2-2141600-2, TE Connectivity

Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 2.5 - 4 mm², Wire Size Search: 2.5 mm², 3 mm², 4 mm², Wire Insulation Diameter: 2.7 - 3.7 mm, 140 °C, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Version Flachstecker
AWG cross-section AWG 13-11
Insulation diameter 2,7-3,7 mm
Contact connection Crimpanschluss
Contact material Kupfer-Eisen-Legierung
contact surface versilbert
Cable cross-section 2,5-4,0 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes